Image is representational - see mfr. specs

6X6 ILL TACT SMT 520GF LI PURE GREEN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
6X6 ILL TACT SMT 520GF LI PURE GREEN
Search Keywords: 522138190
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2213819-0
  • Alias/AKA:
    FSMIJM65APG04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    450
  • Illuminated:
    With
  • Process Sealed:
    No
  • Tactile Switch Mounting Angle:
    Vertical
  • Actuator Style:
    Rectangular
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Tactile Switch Contact Current Rating:
    50 mA
  • Switch Contact Plating Material:
    Silver
  • Tactile Switch Mounting Type:
    Surface Mount
  • Dust Proof:
    No
  • Contact Base Material:
    Brass
  • Operating Function:
    Off (On)
  • Actuator Color:
    BROWN
  • Number of Actuators:
    Single
  • Actuator Force:
    520 g, 18.34 oz
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
7 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
338
$2.30
675
$1.42
1,013
$1.12
1,350 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!