- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 5-2213772-5
5-2213772-5
TE Connectivity / AMP Brand
Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: 522137725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2213772-5
-
Alias/AKA:AV2220E624Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:313752A@250VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:Green,LED
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
-
Dimension:25mm x 25mm x 3713763mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
91
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$29.88
10
$29.80
25
$29.73
50
$18.29
75
$14.48
100 +
$14.19
Click for Quote
Log in
to unlock special pricing