- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 5-2213772-3
5-2213772-3
TE Connectivity / AMP Brand
AV22 DPM 5A MOVE RING LED GREEN 12V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AV22 DPM 5A MOVE RING LED GREEN 12V
Search Keywords: 522137723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2213772-3
-
Alias/AKA:AV2220E612Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
You may purchase all in-stock quantity of 13
Stock lot only:
13
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$20.526
50
$18.660
75
$14.770
100 +
$14.470
Click for Quote
Log in
to unlock special pricing