Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-2213767-5

AV19 DPM 5A MOVE RING LED GREEN 24V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
AV19 DPM 5A MOVE RING LED GREEN 24V
Search Keywords: 522137675
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-2213767-5
Alias/AKA: AV1920E624Q04
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Actuator Style: Round
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-2213767-5 RoHS compliant?
Yes, 5-2213767-5 is RoHS compliant.
What is the lead time for 5-2213767-5?
The standard lead time for 5-2213767-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.51
10
$13.31
25
$13.05
50
$12.85
100
$12.66
300
$12.34
500 +
$12.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!