- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 5-2213766-7
TE Connectivity / AMP Brand
5-2213766-7
AV19 DPM 5A POWER LED BLUE 12V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-2213766-7 |
| Alias/AKA: | AV1920P712Q04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPST |
| Bushing Type: | Threaded |
| Switch Configuration: | Off (On) |
| Contact Rating @ Voltage: | 3A@250 VAC |
| Actuator Style: | Flush Round Button |
| Illumination: | Blue,LED |
| Terminal Type: | Wire Lug |
| Body Orientation: | Straight |
| Dimension: | 22mm x 22mm x 35.3 mm |