- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 5-2213766-1
5-2213766-1
TE Connectivity / AMP Brand
AV19 DPM 5A POWER LED YELLOW 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 DPM 5A POWER LED YELLOW 24V
Search Keywords: 522137661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2213766-1
-
Alias/AKA:AV1920P524Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$13.31
10
$12.99
25
$12.79
50
$12.61
100
$12.27
300
$12.11
500 +
$12.04
Click for Quote
Log in
to unlock special pricing