- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5221336-3
5221336-3
TE Connectivity / AMP Brand
Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: 52213363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5221336-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:17.47 x 17.47 x 15.87 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
431
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$4.19
80
$4.12
200
$4.04
350
$3.97
1,050
$3.89
2,500
$3.45
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing