Image is representational - see mfr. specs

NECTOR S BUS BAR US, THRU LV-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
NECTOR S BUS BAR US, THRU LV-2
Search Keywords: 522132224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2213222-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Centerline (Pitch):
    3.6 mm
  • Connector & Contact Terminates To:
    Bus Bar
  • Connector System:
    Wire-to-Bus Bar
  • Flange:
    Without
  • Keying Arrangement:
    LV-2
  • Circuit Application:
    Power
  • Contact Current Rating (Max):
    7 A
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Lighting Connector Accessory Type:
    Bus Bar
  • Sealable:
    No
  • Voltage:
    42 VDC
  • Number of Positions:
    2
  • Product Type:
    Accessory
  • Housing Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,552
Ships today, if you order in
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
Order Increment:
30
16 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
90
$2.93
120
$2.92
240
$2.91
480
$1.80
720
$1.42
960 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!