Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5221185-8

RF / Coaxial Connector - BNC Coaxial - Straight Plug - Crimp - 75 ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
RF / Coaxial Connector - BNC Coaxial - Straight Plug - Crimp - 75 ohm.
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 52211858
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5221185-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 2 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -55 to 85 °C
Dimension: 28.96 x 14.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5221185-8 discontinued?
Yes, 5221185-8 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5221185-8?
The recommended replacement for 5221185-8 is 221185-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5221185-8 RoHS compliant?
Yes, 5221185-8 is RoHS compliant.
What is the lead time for 5221185-8?
The standard lead time for 5221185-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,630
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.11
150
$3.06
250
$3.01
450
$2.95
1,000
$2.89
5,000
$2.58
10,000 +
$2.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!