- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5221185-5
5221185-5
TE Connectivity / AMP Brand
PLUG,75 OHM,COML BNC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
PLUG,75 OHM,COML BNC
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 52211855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5221185-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:31.75 x 14.53 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
677
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.08
70
$4.01
150
$3.93
300
$3.86
1,000
$3.78
5,000
$3.36
10,000 +
$2.81
Click for Quote
Log in
to unlock special pricing