- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-2208684-3
TE Connectivity / AMP Brand
5-2208684-3
Conn Housing RCP 39 POS 5mm Crimp ST Cable Mount Green Bag/Box Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2208684-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
117 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:39
-
Maximum Voltage Rating:363494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C