Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

521997-1

ULTRA-POD 250 ASSY REC 18-14 AWG BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Search Keywords: 5219971
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 521997-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Wire Size: 14-18 AWG
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 521997-1 RoHS compliant?
Yes, 521997-1 is RoHS compliant.
What is the lead time for 521997-1?
The standard lead time for 521997-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
10000
Order Increment:
2000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5293
4,000
$0.4812
8,000
$0.4801
10,000
$0.4789
20,000
$0.2528
30,000
$0.1738
40,000 +
$0.1703
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!