- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521995-2
521995-2
TE Connectivity / AMP Brand
ULTRA-POD 187 ASSY REC 18-16, 2(18) TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 187 ASSY REC 18-16, 2(18) TPBR
Search Keywords: 5219952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521995-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Wire Size:18 – 16 AWG, .82 – 1.31 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
15,000
$0.3416
30,000
$0.1803
45,000
$0.1240
60,000 +
$0.1215
Click for Quote
Log in
to unlock special pricing