- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5-2198618-4
Available Replacements
TE Connectivity / AMP Brand
5-2198618-4
Backshell/Cable Clamp 45° 4 Shell Size Nickel Acrylonitrile Butadiene Styrene Bag
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
Backshell/Cable Clamp 45° 4 Shell Size Nickel Acrylonitrile Butadiene Styrene Bag
Search Keywords: 521986184
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-2198618-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Type: | Backshell/Cable Clamp |
| Shell Size: | 4 |
| Angular Function: | 45 ° |
| Connector Type: | Connector D-Subminiature |
| Body Material: | Acrylonitrile Butadiene Styrene |
| Dimension: | 69.5 x 15.6 mm |
Product Guides
+
Frequently Asked Questions
Is 5-2198618-4 discontinued?
Yes, 5-2198618-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5-2198618-4?
The recommended replacement for 5-2198618-4 is 5-1478763-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-2198618-4 RoHS compliant?
Yes, 5-2198618-4 is RoHS compliant.
What is the lead time for 5-2198618-4?
The standard lead time for 5-2198618-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.