- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5-2198618-1
TE Connectivity / AMP Brand
5-2198618-1
Backshell/Cable Clamp 45° 1 Shell Size Nickel Acrylonitrile Butadiene Styrene
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2198618-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:1
-
Angular Function:45 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Acrylonitrile Butadiene Styrene
-
Dimension:31 x 15.6mm mm
-
This product is discontinued, but still in stock.