Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

521955-1

PL MKIII 250 REC HSG 2P NYLON NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PL MKIII 250 REC HSG 2P NYLON NAT
Search Keywords: 5219551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 521955-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 521955-1 RoHS compliant?
Yes, 521955-1 is RoHS compliant.
What is the lead time for 521955-1?
The standard lead time for 521955-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,194
Can Ship immediately
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
450
$0.6106
500
$0.6090
1,000
$0.6075
2,000
$0.6061
4,000
$0.3729
6,000
$0.2953
8,000 +
$0.2894
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!