- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 52195
TERMINAL,TERMI-FOIL 16-14
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,TERMI-FOIL 16-14
Product Highlights:
- Terminal
- Terminal Shape = Barrel
- Double Face
- Slotted
- Aluminum Foil Thickness = .76 mm
Search Keywords: 52195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,767
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$0.876
500
$0.847
1,000
$0.761
2,500
$0.742
5,000
$0.718
7,500
$0.716
10,000
$0.714
15,000 +
$0.708
Click for Quote
Log in
to unlock special pricing