- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521947-2
521947-2
TE Connectivity / AMP Brand
Receptacle Terminal 16-18AWG SKT 27.55mm 7.49mm Pre-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Receptacle Terminal 16-18AWG SKT 27.55mm 7.49mm Pre-Tin
Search Keywords: 5219472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521947-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Receptacle Terminal
-
Gender:SKT
-
Dimension:27.55 x 7.49 mm
-
Wire Size:16-18 AWG
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
62,554
Ships today, if you order in
Minimum Order Quantity:
250
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.1425
1,000
$0.1256
2,500
$0.1228
5,000
$0.1219
7,500
$0.1211
25,000
$0.1172
50,000
$0.1170
100,000 +
$0.1165
Click for Quote
Log in
to unlock special pricing