- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521838-2
521838-2
TE Connectivity / AMP Brand
ULTRA-POD 187 ASSY REC 20-16 AWG PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 187 ASSY REC 20-16 AWG PTPB
Product Highlights:
- Proprietary Name = Ultra-Pod
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Tab Fit = 4.75 x 0.51 mm
Search Keywords: 5218382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521838-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:2.422 mm²
-
Stud Size:N/A
-
Wire Size:16-20 AWG
-
Color:Natural
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,500
$0.0944
5,000
$0.0933
7,500
$0.0927
10,000
$0.0922
25,000
$0.0787
50,000
$0.0778
100,000
$0.0769
150,000 +
$0.0764
Click for Quote
Log in
to unlock special pricing