Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

521781-1

250 HSG. PL MKIII REC. 6.81mm 4P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
250 HSG. PL MKIII REC. 6.81mm 4P NAT
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 4.75 mm, 6.35 mm
  • Line = Mark III
  • Receptacle Style = Straight
  • Packaging Method = Loose Piece
Search Keywords: 5217811
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 521781-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 521781-1 RoHS compliant?
Yes, 521781-1 is RoHS compliant.
What is the lead time for 521781-1?
The standard lead time for 521781-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,260
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.348
250
$0.837
500
$0.821
1,000
$0.805
2,500
$0.803
5,000
$0.801
7,500
$0.799
10,000 +
$0.797
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!