- Home ›
- All Products›
- 5-2177419-3
5-2177419-3
TE Connectivity / AMP Brand
32POS,TAB0.5X0.4,HEADER ASSY,CODB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
32POS,TAB0.5X0.4,HEADER ASSY,CODB
Search Keywords: 521774193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2177419-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
150 -
Profile Height from PCB:.904 in, 22.95 mm
-
Circuit Application:Signal
-
Panel Mount Feature:Without
-
Number of Positions:32
-
Mating Tab Thickness:.016 in, .4 mm
-
Mounting Holes:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Mount Orientation:Horizontal
-
Mating Tab Width:.02 in, .5 mm
-
Packaging Quantity:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
Number of Sections:1
-
Centerline (Pitch):.071 in, 1.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Number of Signal Positions:32
-
PCB Mount Alignment:With
-
PCB Thickness (Recommended):.031 in, .8 mm
-
Sealable:No
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Operating Voltage:12 VDC
-
Primary Product Color:Beige
-
Nominal Voltage Architecture:12 V
-
Connector Length:1.49 in, 38.05 mm
-
Shielded:No
-
Connector System:Wire-to-Board
-
Mating Retention Type:Locking Interface
-
Connector Shape:Rectangular
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Tab
-
Header Type:Fully Shrouded
-
Packaging Type:Tape & Reel
-
Mating Alignment:With
-
Contact Size:.5mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Interface Number:114-20160
-
Connector Width:.996 in, 25.3 mm
-
Mating Retention:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
150
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
150
$5.70
300
$3.50
450
$2.77
600 +
$2.72
Click for Quote
Log in
to unlock special pricing