- Home ›
- All Products›
- 5-2176735-0
5-2176735-0
TE Connectivity / AMP Brand
Power Resistor - 12 kOhms ±5% - 450W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 12 kOhms ±5% - 450W - Chassis Mount - Terminal Screw Type
Search Keywords: 521767350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176735-0
-
Alias/AKA:HSHC45012KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2
$97.73
6
$96.27
10
$93.48
20
$88.36
50
$82.92
100 +
$77.29
Click for Quote
Log in
to unlock special pricing