- Home ›
- All Products›
- 5-2176689-5
TE Connectivity / AMP Brand
5-2176689-5
MELF SMA-Q 383R 0.1% 25PPM 0204 0.25W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-2176689-5 |
| Alias/AKA: | SMA-Q0204BTCV383R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
Reel Pack:
|
3000 |