- Home ›
- All Products›
- 5-2176609-3
5-2176609-3
TE Connectivity / AMP Brand
EP 1W (SSS) 150R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 1W (SSS) 150R 5%
Search Keywords: 521766093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176609-3
-
Alias/AKA:EP1WSSS150RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Value:150 Ω
-
Operating Voltage:500 V
-
Power Rating:1 W
-
Resistance Class:Up to 1kΩ
-
Lead Type:Axial-Leaded
-
Element Type:Wire Wound
-
Resistor Type:Power Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0587
5,000
$0.0462
10,000
$0.0442
25,000
$0.0430
50,000
$0.0403
100,000
$0.0366
150,000
$0.0365
250,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing