- Home ›
- All Products›
- 5-2176575-1
TE Connectivity / AMP Brand
5-2176575-1
RLC73PW 2A R221 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73PW 2A R221 1% 1K RL
Search Keywords: 521765751
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-2176575-1 |
| Alias/AKA: | RLC73PW2AR221FTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Number of Resistors: | 1 |
| Element Type: | Thick Film |
| Packaging Method: | Taped & Reeled |
| Power Rating: | .25 W |
| Operating Temperature Range: | -55 – 155 °C |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±75 ppm/°C |
| Resistance Value: | .221 Ω |
| Resistor Type: | Current Sensing Resistor |
| Resistance Class: | Up to 1kΩ |
Tools/3D Models
+
Frequently Asked Questions
Is 5-2176575-1 RoHS compliant?
Yes, 5-2176575-1 is RoHS compliant.
What is the lead time for 5-2176575-1?
The standard lead time for 5-2176575-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1,000
$0.0912
3,000
$0.0857
5,000
$0.0820
8,000
$0.0818
25,000
$0.0693
50,000
$0.0652
100,000
$0.0587
150,000 +
$0.0586
Click for Quote
Log in
to unlock special pricing