- Home ›
- All Products›
- 5-2176529-8
5-2176529-8
TE Connectivity / AMP Brand
3504G 3A 200R 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3504G 3A 200R 1% 1K RL
Search Keywords: 521765298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176529-8
-
Alias/AKA:3504G3A200RFTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Packaging Method:Taped & Reeled
-
Temperature Coefficient:±50 ppm/°C
-
Resistance Value:200 Ω
-
Power Rating:6 W
-
Number of Terminations:2
-
Element Type:Thin Film
-
Operating Temperature Range:-55 – 155 °C
-
Operating Voltage:100 V
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$3.26
250
$3.02
500
$2.86
1,000
$2.85
3,000
$2.71
5,000
$2.68
8,000
$2.64
10,000 +
$2.53
Click for Quote
Log in
to unlock special pricing