- Home ›
- All Products›
- 5-2176529-7
5-2176529-7
TE Connectivity / AMP Brand
3504G 3A 196R 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3504G 3A 196R 1% 1K RL
Search Keywords: 521765297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176529-7
-
Alias/AKA:3504G3A196RFTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Operating Voltage:100 V
-
Packaging Method:Taped & Reeled
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Power Rating:6 W
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±50 ppm/°C
-
Element Type:Thin Film
-
Resistance Value:196 Ω
-
Resistor Type:Power Resistor
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$5.51
500
$3.39
750
$2.68
1,000 +
$2.63
Click for Quote
Log in
to unlock special pricing