Image is representational - see mfr. specs

3503G 2B 21K5 1% 5K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3503G 2B 21K5 1% 5K RL
Search Keywords: 521765285
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2176528-5
  • Alias/AKA:
    3503G2B21K5FTD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    100 V
  • Temperature Coefficient:
    ±50 ppm/°C
  • Power Rating:
    2 W
  • Resistor Type:
    Power Resistor
  • Operating Temperature Range:
    -55 – 155 °C
  • Number of Terminations:
    2
  • Resistance Value:
    21.5K Ω
  • Number of Resistors:
    1
  • Resistance Class:
    1kΩ – 1MΩ
  • Element Type:
    Thin Film
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.9827
2,500
$0.6048
3,750
$0.4788
5,000 +
$0.4692
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!