- Home ›
- All Products›
- 5-2176479-8
5-2176479-8
TE Connectivity / AMP Brand
RA73F 1J 200R 0.1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RA73F 1J 200R 0.1% 5K RL
Search Keywords: 521764798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176479-8
-
Alias/AKA:RA73F1J200RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Power Rating:.5 W
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Packaging Method:Tape & Reel
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Resistance Value:200 Ω
-
Temperature Coefficient:±25 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$0.4998
1,000
$0.4774
2,500
$0.4505
5,000
$0.4381
10,000
$0.4265
15,000
$0.4254
25,000 +
$0.4209
Click for Quote
Log in
to unlock special pricing