Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-2176459-8

SMW 7W 24R 5% Taped

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMW 7W 24R 5% Taped
Search Keywords: 521764598
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-2176459-8
Alias/AKA: SMW724RJT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 300
Resistance Class: Up to 1kΩ
Power Rating: 7 W
Resistance Value: 24 Ω
Temperature Coefficient: ±200 ppm/°C
Resistor Type: Power Resistor
Number of Terminations: 2
Number of Resistors: 1
Element Type: Wire Wound
Packaging Method: Taped & Reeled
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-2176459-8 RoHS compliant?
Yes, 5-2176459-8 is RoHS compliant.
What is the lead time for 5-2176459-8?
The standard lead time for 5-2176459-8 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
19 Weeks can ship 4/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$2.96
600
$1.82
900
$1.44
1,200 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!