Image is representational - see mfr. specs

CPF 0201 21K 0.1% 25ppm 10K RL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
CPF 0201 21K 0.1% 25ppm 10K RL
Search Keywords: 521764495
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    5-2176449-5
  • Alias/AKA:
    CPF0201B21KE
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • COO:
    TW
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Temperature Coefficient:
    ±25 ppm/°C
  • Element Type:
    Thin Film
  • Resistor Type:
    Precision Resistor
  • Number of Terminations:
    2
  • Power Rating:
    .0313 W
  • Number of Resistors:
    1
  • Resistance Value:
    21K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    15 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    15 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
2500
14 Weeks Gemi olabilir 9.8.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
2.500
$0.3213
5.000
$0.1977
7.500
$0.1565
10.000 +
$0.1534
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!