- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-2176429-5
TE Connectivity / AMP Brand
5-2176429-5
MPT100 100R 1%
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-2176429-5 |
| Alias/AKA: | MPT100C100RF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Power Rating: | 100 W |
| Resistance Value: | 100 Ω |
| Temperature Coefficient: | ±50 ppm/°C |