- Home ›
- All Products›
- 5-2176412-7
5-2176412-7
TE Connectivity / AMP Brand
5W XSM M/OX 5% 1K1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5W XSM M/OX 5% 1K1
Search Keywords: 521764127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176412-7
-
Alias/AKA:ROX5SSJ1K1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Resistor Type:General Purpose Resistor
-
Element Type:Metal Oxide Film
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Number of Terminations:1
-
Temperature Coefficient:±350 ppm/°C
-
Power Rating:5 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1.1K Ω
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2676
2,000
$0.2007
3,000
$0.1873
4,000 +
$0.1836
Click for Quote
Log in
to unlock special pricing