- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-2176402-0
5-2176402-0
TE Connectivity / AMP Brand
3540 3M3 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3540 3M3 5%
Search Keywords: 521764020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176402-0
-
Alias/AKA:35403M3JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:3.3M Ω
-
Power Rating:4 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:250 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.4166
3,000
$0.3298
4,000 +
$0.3232
Click for Quote
Log in
to unlock special pricing