- Home ›
- All Products›
- 5-2176401-1
5-2176401-1
TE Connectivity / AMP Brand
3540 1M6 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3540 1M6 1%
Search Keywords: 521764011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176401-1
-
Alias/AKA:35401M6FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Power Rating:4 W
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Value:1.6M Ω
-
Element Type:Thick Metal Film
-
Resistance Class:1MΩ – 1GΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
12 Weeks
can ship
7/30/26