Image is representational - see mfr. specs

3502 10M 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3502 10M 5%
Search Keywords: 521763996
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2176399-6
  • Alias/AKA:
    350210MJT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Power Rating:
    2 W
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±100 ppm/°C
  • Element Type:
    Thick Metal Film
  • Resistance Value:
    10M Ω
  • Resistance Class:
    1MΩ – 1GΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    200 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    200 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks can ship 9/23/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.1824
4,000
$0.1744
6,000
$0.1719
8,000
$0.1695
26,000
$0.1584
50,000
$0.1500
100,000 +
$0.1399
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!