- Home ›
- All Products›
- 5-2176399-0
TE Connectivity / AMP Brand
5-2176399-0
3502 3M3 5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3502 3M3 5%
Search Keywords: 521763990
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-2176399-0 |
| Alias/AKA: | 35023M3JT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Temperature Coefficient: | ±100 ppm/°C |
| Number of Terminations: | 2 |
| Power Rating: | 2 W |
| Number of Resistors: | 1 |
| Resistor Type: | Power Resistor |
| Resistance Class: | 1MΩ – 1GΩ |
| Element Type: | Thick Metal Film |
| Resistance Value: | 3.3M Ω |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 200 V |
| Voltage Rating: | 200 V |
| Product Type: | Fixed Resistor |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-2176399-0 RoHS compliant?
Yes, 5-2176399-0 is RoHS compliant.
What is the lead time for 5-2176399-0?
The standard lead time for 5-2176399-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
2,000
$0.2180
4,000
$0.2149
6,000
$0.2119
8,000
$0.2061
10,000
$0.2056
26,000
$0.1980
50,000
$0.1875
100,000 +
$0.1748
Click for Quote
Log in
to unlock special pricing