- Home ›
- All Products›
- 5-2176398-4
TE Connectivity / AMP Brand
5-2176398-4
3502 2M2 1%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3502 2M2 1%
Search Keywords: 521763984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176398-4
-
Alias/AKA:35022M2FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Resistor Type:Power Resistor
-
Power Rating:2 W
-
Resistance Class:1MΩ – 1GΩ
-
Element Type:Thick Metal Film
-
Resistance Value:2.2M Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-2176398-4 RoHS compliant?
Yes, 5-2176398-4 is RoHS compliant.
What is the lead time for 5-2176398-4?
The standard lead time for 5-2176398-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,000
$0.4898
2,000
$0.3673
3,000
$0.3428
4,000 +
$0.3360
Click for Quote
Log in
to unlock special pricing