- Home ›
- All Products›
- 5-2176398-3
5-2176398-3
TE Connectivity / AMP Brand
3502 2M0 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3502 2M0 1%
Search Keywords: 521763983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176398-3
-
Alias/AKA:35022M0FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Temperature Coefficient:±100 ppm/°C
-
Power Rating:2 W
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Element Type:Thick Metal Film
-
Resistance Value:2M Ω
-
Resistance Class:1MΩ – 1GΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.2882
4,000
$0.2800
6,000
$0.2724
8,000
$0.2717
10,000
$0.2710
26,000
$0.2616
50,000 +
$0.2479
Click for Quote
Log in
to unlock special pricing