Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-2176397-1

3502 120R 1%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3502 120R 1%
Search Keywords: 521763971
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-2176397-1
Alias/AKA: 3502120RFT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Power Rating: 2 W
Temperature Coefficient: ±100 ppm/°C
Number of Terminations: 2
Number of Resistors: 1
Resistor Type: Power Resistor
Resistance Value: 120 Ω
Resistance Class: Up to 1kΩ
Element Type: Thick Metal Film
Packaging Method: Taped & Reeled
Operating Voltage: 200 V
Voltage Rating: 200 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-2176397-1 RoHS compliant?
Yes, 5-2176397-1 is RoHS compliant.
What is the lead time for 5-2176397-1?
The standard lead time for 5-2176397-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2979
4,000
$0.2868
6,000
$0.2827
8,000
$0.2820
10,000
$0.2743
26,000
$0.2714
50,000 +
$0.2707
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!