- Home ›
- All Products›
- 5-2176367-9
TE Connectivity / AMP Brand
5-2176367-9
RQ 0603 18K7 0.1% 10PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RQ 0603 18K7 0.1% 10PPM 1K RL
Search Keywords: 521763679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176367-9
-
Alias/AKA:RQ73C1J18K7BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±10 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Power Rating:.15 W
-
Number of Terminations:2
-
Element Type:Thin Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:18.7K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:75 V
-
Product Type:Fixed Resistor
-
Voltage Rating:75 V
Tools/3D Models
+
Frequently Asked Questions
Is 5-2176367-9 RoHS compliant?
Yes, 5-2176367-9 is RoHS compliant.
What is the lead time for 5-2176367-9?
The standard lead time for 5-2176367-9 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,000
$0.4965
3,000
$0.4686
5,000
$0.4557
8,000
$0.4377
10,000
$0.4202
15,000
$0.4192
25,000
$0.3917
50,000 +
$0.3592
Click for Quote
Log in
to unlock special pricing