- Home ›
- All Products›
- 5-2176349-6
5-2176349-6
TE Connectivity / AMP Brand
CRGCQ 2512 390K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGCQ 2512 390K 1%
Search Keywords: 521763496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176349-6
-
Alias/AKA:CRGCQ2512F390K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Temperature Coefficient:±100 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Power Rating:1 W
-
Resistor Type:General Purpose Resistor
-
Element Type:Thick Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:390K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,096
Can Ship immediately
You may purchase all in-stock quantity of 5,096
Stock lot only:
5096
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
4000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.0870
12,000
$0.0791
18,000
$0.0625
24,000 +
$0.0613
Click for Quote
Log in
to unlock special pricing