Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-2176330-2

CRGP 2010 180K 1%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGP 2010 180K 1%
Search Keywords: 521763302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-2176330-2
Alias/AKA: CRGP2010F180K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Power Rating: 1.25 W
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 400 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-2176330-2 RoHS compliant?
Yes, 5-2176330-2 is RoHS compliant.
What is the lead time for 5-2176330-2?
The standard lead time for 5-2176330-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0932
8,000
$0.0919
12,000
$0.0906
28,000
$0.0881
52,000
$0.0846
100,000
$0.0844
152,000 +
$0.0802
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!