- Home ›
- All Products›
- 5-2176328-6
5-2176328-6
TE Connectivity / AMP Brand
CRGP 1206 390K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGP 1206 390K 1%
Search Keywords: 521763286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176328-6
-
Alias/AKA:CRGP1206F390K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thick Film
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Power Rating:.5 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:390K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0401
10,000
$0.0384
25,000
$0.0378
50,000
$0.0363
100,000
$0.0348
150,000
$0.0348
250,000
$0.0330
500,000 +
$0.0308
Click for Quote
Log in
to unlock special pricing