- Home ›
- All Products›
- 5-2176316-3
5-2176316-3
TE Connectivity / AMP Brand
MELF SMA_A 1K8 1% 50PPM 0207 1W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA_A 1K8 1% 50PPM 0207 1W
Search Keywords: 521763163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176316-3
-
Alias/AKA:SMA-A0207FTDT1K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:1 W
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thin Film
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Resistance Value:1.8K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0876
4,000
$0.0873
6,000
$0.0838
8,000
$0.0835
26,000
$0.0750
50,000
$0.0680
100,000
$0.0640
150,000 +
$0.0639
Click for Quote
Log in
to unlock special pricing