Image is representational - see mfr. specs

MELF SMA_A 8K2 1% 50PPM 0102 0.3W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MELF SMA_A 8K2 1% 50PPM 0102 0.3W
Search Keywords: 521763148
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2176314-8
  • Alias/AKA:
    SMA-A0102FTDL8K2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Power Rating:
    .3 W
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Voltage Rating:
    200 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 37,856
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1184
6,000
$0.1157
9,000
$0.1141
12,000
$0.1129
27,000
$0.1098
51,000
$0.1018
102,000
$0.0938
150,000 +
$0.0873
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!