- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-2176246-4
5-2176246-4
TE Connectivity / AMP Brand
CRGS2512 5% 27K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGS2512 5% 27K
Search Keywords: 521762464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176246-4
-
Alias/AKA:CRGS2512J27K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:1.5 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:250 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,556
Can Ship immediately
MOQ for In Stock Qty:
201
MOQ for out of Stock Qty:
201
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
201
$0.7970
2,000
$0.7951
4,000
$0.4893
6,000
$0.3873
8,000 +
$0.3796
Click for Quote
Log in
to unlock special pricing