- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-2176246-3
5-2176246-3
TE Connectivity / AMP Brand
CRGS2512 5% 22K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGS2512 5% 22K
Search Keywords: 521762463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176246-3
-
Alias/AKA:CRGS2512J22K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:22 KOhm
-
Power Rating:1.5 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,000
$0.7795
4,000
$0.4797
6,000
$0.3797
8,000 +
$0.3722
Click for Quote
Log in
to unlock special pricing