- Home ›
- All Products›
- 5-2176245-6
5-2176245-6
TE Connectivity / AMP Brand
CRGS1206 5% 39K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGS1206 5% 39K
Search Keywords: 521762456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176245-6
-
Alias/AKA:CRGS1206J39K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±400 ppm/°C
-
Power Rating:.6 W
-
Element Type:Thick Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:39K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5,000
$0.0772
10,000
$0.0738
25,000
$0.0699
50,000
$0.0697
100,000
$0.0670
150,000
$0.0669
250,000 +
$0.0627
Click for Quote
Log in
to unlock special pricing