- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-2176243-5
5-2176243-5
TE Connectivity / AMP Brand
CRGS Series SMD Thick Film Resistor - 33 kohm ±5% - 0.25W - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGS Series SMD Thick Film Resistor - 33 kohm ±5% - 0.25W - 0603 - Tape&Reel
Search Keywords: 521762435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176243-5
-
Alias/AKA:CRGS0603J33K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,688
Ships today, if you order in
You may purchase all in-stock quantity of 4,688
Stock lot only:
4688
Minimum Order Quantity:
5000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$0.0578
5,000
$0.0525
10,000
$0.0513
25,000
$0.0497
50,000
$0.0485
100,000
$0.0473
150,000
$0.0466
250,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing